LM124N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 373
Unit Price: ₹364.36000
Datasheet

Similar


Texas Instruments
In Stock: 971
Unit Price: ₹67.09000
Datasheet

Similar


Texas Instruments
In Stock: 1,575
Unit Price: ₹59.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,896
Unit Price: ₹48.46000
Datasheet

Similar


Texas Instruments
In Stock: 3,237
Unit Price: ₹42.87000
Datasheet

Similar


Texas Instruments
In Stock: 8,714
Unit Price: ₹97.85000
Datasheet

Similar


Texas Instruments
In Stock: 56
Unit Price: ₹45.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 573
Unit Price: ₹61.50000
Datasheet

Similar


Texas Instruments
In Stock: 42,508
Unit Price: ₹43.80000
Datasheet

Similar


Texas Instruments
In Stock: 5,801
Unit Price: ₹97.85000
Datasheet

Similar


Texas Instruments
In Stock: 4,700
Unit Price: ₹48.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: ₹1,516.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: ₹1,516.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,304
Unit Price: ₹82.00000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Differential 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM124N

DigiKey Part Number
497-6984-5-ND
Manufacturer
Manufacturer Product Number
LM124N
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM124N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes