Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM317MDT | |
|---|---|
DigiKey Part Number | LM317MDTST-ND |
Manufacturer | |
Manufacturer Product Number | LM317MDT |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AMDT/NOPB | Texas Instruments | 3,233 | LM317AMDT/NOPB-ND | ₹329.88000 | Similar |
| LM317AMDTX/NOPB | Texas Instruments | 5,018 | LM317AMDTX/NOPBCT-ND | ₹299.13000 | Similar |
| LM317MABDTG | onsemi | 0 | LM317MABDTG-ND | ₹23.12253 | Similar |
| LM317MABDTRKG | onsemi | 16,576 | LM317MABDTRKGOSCT-ND | ₹42.87000 | Similar |
| LM317MADTRKG | onsemi | 9,203 | LM317MADTRKGOSCT-ND | ₹42.87000 | Similar |


