
LSM303DLH | |
|---|---|
DigiKey Part Number | 497-10474-ND |
Manufacturer | |
Manufacturer Product Number | LSM303DLH |
Description | IMU ACCEL/MAG 3-AXIS I2C 28LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303DLH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, 6 Axis | |
Output Type | I2C | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 28-VFLGA Module | |
Supplier Device Package | 28-LGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

