LSM6DSVTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSVTR

DigiKey Part Number
497-LSM6DSVTR-ND - Tape & Reel (TR)
497-LSM6DSVTRCT-ND - Cut Tape (CT)
497-LSM6DSVTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSVTR
Description
INEMO INERTIAL MODULE: 3D ACCELE
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSVTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,505
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹331.89000₹331.89
5₹297.10200₹1,485.51
10₹284.05700₹2,840.57
25₹268.59840₹6,714.96
50₹257.98500₹12,899.25
100₹248.27680₹24,827.68
500₹228.73978₹1,14,369.89
1,000₹224.83876₹2,24,838.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹206.80467₹10,34,023.35
Manufacturers Standard Package