M24C16-RMB6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,149
Unit Price: ₹40.07000
Datasheet

Similar


Microchip Technology
In Stock: 7,510
Unit Price: ₹38.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹36.52891
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹36.52891
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,795
Unit Price: ₹47.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,900
Unit Price: ₹47.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,676
Unit Price: ₹43.80000
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: ₹47.52000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
8-UFDFN (2x2)

M24C16-RMB6TG

DigiKey Part Number
497-8704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C16-RMB6TG
Description
IC EEPROM 16KBIT I2C 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C16-RMB6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes