Similar
Similar
Similar
Similar
Similar

M27C512-10C6 | |
|---|---|
DigiKey Part Number | M27C512-10C6-ND |
Manufacturer | |
Manufacturer Product Number | M27C512-10C6 |
Description | IC EPROM 512KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 100 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | M27C512-10C6 Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C512R-45JU | Microchip Technology | 500 | AT27C512R-45JU-ND | ₹268.38000 | Similar |
| AT27C512R-70JU | Microchip Technology | 3,448 | AT27C512R-70JU-ND | ₹259.99000 | Similar |
| AT27C512R-70JU-T | Microchip Technology | 1,043 | AT27C512R-70JU-TCT-ND | ₹289.81000 | Similar |
| AT27LV512A-90JU | Microchip Technology | 167 | AT27LV512A-90JU-ND | ₹290.74000 | Similar |
| AT27LV512A-90JU-T | Microchip Technology | 0 | AT27LV512A-90JU-TTR-ND | ₹321.45443 | Similar |

