


STGB50H65FB2 | |
---|---|
DigiKey Part Number | 497-STGB50H65FB2-ND |
Manufacturer | |
Manufacturer Product Number | STGB50H65FB2 |
Description | IGBT TRENCH FS 650V 86A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 86 A 272 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB50H65FB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 86 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 272 W | |
Switching Energy | 910µJ (on), 580µJ (off) | |
Input Type | Standard | |
Gate Charge | 151 nC | |
Td (on/off) @ 25°C | 28ns/115ns | |
Test Condition | 400V, 50A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹80.64957 | ₹80,649.57 |