
MC34063ACD-TR | |
|---|---|
DigiKey Part Number | 497-7850-2-ND - Tape & Reel (TR) 497-7850-1-ND - Cut Tape (CT) 497-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ACD-TR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ACD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹35.97000 | ₹359.70 |
| 25 | ₹32.16800 | ₹804.20 |
| 100 | ₹28.02100 | ₹2,802.10 |
| 250 | ₹26.03244 | ₹6,508.11 |
| 500 | ₹24.83220 | ₹12,416.10 |
| 1,000 | ₹23.84630 | ₹23,846.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.80448 | ₹57,011.20 |
| 5,000 | ₹22.17678 | ₹1,10,883.90 |
| 7,500 | ₹21.86243 | ₹1,63,968.23 |
| 12,500 | ₹21.51404 | ₹2,68,925.50 |
| 17,500 | ₹21.31052 | ₹3,72,934.10 |
| 25,000 | ₹21.11479 | ₹5,27,869.75 |
