
RF2L16180CB4 | |
|---|---|
DigiKey Part Number | 497-RF2L16180CB4TR-ND - Tape & Reel (TR) 497-RF2L16180CB4CT-ND - Cut Tape (CT) 497-RF2L16180CB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2L16180CB4 |
Description | RF MOSFET LDMOS 28V B4E |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 1.6GHz 14dB 180W B4E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.6GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 180W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | B4E | |
Supplier Device Package | B4E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,075.52000 | ₹16,075.52 |
| 10 | ₹13,660.22900 | ₹1,36,602.29 |
| 25 | ₹13,057.29680 | ₹3,26,432.42 |