
RF2L36075CF2 | |
|---|---|
DigiKey Part Number | 497-RF2L36075CF2TR-ND - Tape & Reel (TR) 497-RF2L36075CF2CT-ND - Cut Tape (CT) 497-RF2L36075CF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2L36075CF2 |
Description | RF MOSFET LDMOS 28V B2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 3.6GHz 12.5dB 75W B2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Current - Test 600 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 75W |
Part Status Obsolete | Voltage - Rated 60 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 3.6GHz | Package / Case B2 |
Gain 12.5dB | Supplier Device Package B2 |
Voltage - Test 28 V |