
RF5L08350CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L08350CB4TR-ND - Tape & Reel (TR) 497-RF5L08350CB4CT-ND - Cut Tape (CT) 497-RF5L08350CB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF5L08350CB4 |
Description | RF MOSFET LDMOS 50V B4E |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1GHz 19dB 400W B4E |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 400W |
Part Status Obsolete | Voltage - Rated 110 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1GHz | Package / Case B4E |
Gain 19dB | Supplier Device Package B4E |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,397.01000 | ₹16,397.01 |
| 10 | ₹13,933.45000 | ₹1,39,334.50 |