
S2000AF | |
|---|---|
DigiKey Part Number | S2000AF-ND |
Manufacturer | |
Manufacturer Product Number | S2000AF |
Description | TRANS NPN 700V 8A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 8 A 50 W Through Hole TO-3PF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 1A, 4.5A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4.5 @ 4.5A, 5V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |