
SM6F12AY | |
|---|---|
DigiKey Part Number | 497-SM6F12AYTR-ND - Tape & Reel (TR) 497-SM6F12AYCT-ND - Cut Tape (CT) 497-SM6F12AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F12AY |
Description | TVS DIODE 12VWM 25.3V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F12AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.3V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹32.24200 | ₹322.42 |
| 100 | ₹21.89870 | ₹2,189.87 |
| 500 | ₹17.14622 | ₹8,573.11 |
| 1,000 | ₹14.72339 | ₹14,723.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.18232 | ₹33,546.96 |
| 6,000 | ₹11.13573 | ₹66,814.38 |
| 9,000 | ₹11.08913 | ₹99,802.17 |