SMP50-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,450
Unit Price: ₹79.21000
Datasheet

Similar


STMicroelectronics
In Stock: 2,054
Unit Price: ₹112.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹43.05193
Datasheet
120V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
DO-214 AC

SMP50-120

DigiKey Part Number
SMP50-120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP50-120
Description
THYRISTOR 120V 150A DO-214AC
Customer Reference
Detailed Description
120V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
50 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
30pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
160V
Package / Case
DO-214AC, SMA
Voltage - Off State
120V
Supplier Device Package
DO-214AC (SMA)
Current - Peak Pulse (8/20µs)
150 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP50-130STMicroelectronics4,450497-SMP50-130CT-ND₹79.21000Similar
SMTPA120STMicroelectronics2,054497-7913-1-ND₹112.76000Similar
P1300SALRPLittelfuse Inc.0P1300SALRPTR-ND₹43.05193Similar
Obsolete
This product is no longer manufactured. View Substitutes