
SPC56EL64L5CBFSR | |
---|---|
DigiKey Part Number | SPC56EL64L5CBFSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC56EL64L5CBFSR |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z4d SPC56xL Microcontroller IC 32-Bit Dual-Core 120MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4d | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.63V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |