


SPC574S60E3CE0AY | |
|---|---|
DigiKey Part Number | 497-SPC574S60E3CE0AY-ND |
Manufacturer | |
Manufacturer Product Number | SPC574S60E3CE0AY |
Description | IC MCU 32BIT 1MB FLASH 100ETQFP |
Customer Reference | |
Detailed Description | e200z4 SPC57 S Microcontroller IC 32-Bit Dual-Core 140MHz 1MB (1M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC574S60E3CE0AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 140MHz | |
Connectivity | CANbus, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 5.25V | |
Data Converters | A/D 32x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |




