
SPSB0815-TR | |
|---|---|
DigiKey Part Number | 497-SPSB0815-TR-ND - Tape & Reel (TR) 497-SPSB0815-TRCT-ND - Cut Tape (CT) 497-SPSB0815-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPSB0815-TR |
Description | SPSB0815-TR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SPSB0815-TR Models |
Category | Operating Temperature -40°C ~ 175°C (TJ) |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Current - Supply 10mA | Package / Case 32-TFQFN Exposed Pad |
Voltage - Supply 40V | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.95000 | ₹328.95 |
| 10 | ₹247.50200 | ₹2,475.02 |
| 25 | ₹227.11280 | ₹5,677.82 |
| 100 | ₹204.66440 | ₹20,466.44 |
| 250 | ₹193.96108 | ₹48,490.27 |
| 500 | ₹191.77678 | ₹95,888.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹175.63262 | ₹5,26,897.86 |