


SR5E1E770C30F00X | |
|---|---|
DigiKey Part Number | 497-SR5E1E770C30F00XTR-ND - Tape & Reel (TR) 497-SR5E1E770C30F00XCT-ND - Cut Tape (CT) 497-SR5E1E770C30F00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR5E1E770C30F00X |
Description | LQFP 176L 24X24X1.4 EXPOSED PAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SR5E1E770C30F00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 488K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 3.45V | |
Data Converters | A/D 40x12b SAR, 4x16b Sigma-Delta; D/A 10x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,865.58000 | ₹1,865.58 |
| 10 | ₹1,488.83300 | ₹14,888.33 |
| 25 | ₹1,394.77080 | ₹34,869.27 |
| 100 | ₹1,291.37160 | ₹1,29,137.16 |
| 250 | ₹1,242.07992 | ₹3,10,519.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,212.37596 | ₹6,06,187.98 |


