
ESDA8P30-1T2 | |
---|---|
DigiKey Part Number | 497-18041-2-ND - Tape & Reel (TR) 497-18041-1-ND - Cut Tape (CT) 497-18041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA8P30-1T2 |
Description | TVS DIODE 6.3VWM 12VC SOD882T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDA8P30-1T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹16.86100 | ₹168.61 |
100 | ₹6.56680 | ₹656.68 |
500 | ₹6.47802 | ₹3,239.01 |
1,000 | ₹6.38928 | ₹6,389.28 |
2,000 | ₹6.34491 | ₹12,689.82 |
5,000 | ₹6.30054 | ₹31,502.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ₹5.59062 | ₹67,087.44 |
24,000 | ₹4.61448 | ₹1,10,747.52 |
36,000 | ₹4.50131 | ₹1,62,047.16 |