
ST25R3917-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3917-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3917-AQWTCT-ND - Cut Tape (CT) 497-ST25R3917-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3917-AQWT |
Description | NFC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3917-AQWT Models |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 32-VFQFPN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹562.84000 | ₹562.84 |
| 10 | ₹487.17600 | ₹4,871.76 |
| 25 | ₹460.89800 | ₹11,522.45 |
| 100 | ₹424.86290 | ₹42,486.29 |
| 250 | ₹403.25684 | ₹1,00,814.21 |
| 500 | ₹388.00414 | ₹1,94,002.07 |
| 1,000 | ₹373.63486 | ₹3,73,634.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹347.35804 | ₹13,89,432.16 |