ST72F321J9T6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3,686
Unit Price: ₹989.64000
Datasheet

Similar


NXP USA Inc.
In Stock: 466
Unit Price: ₹1,443.45000
Datasheet
ST7 ST7 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST72F321J9T6

DigiKey Part Number
497-4844-ND
Manufacturer
Manufacturer Product Number
ST72F321J9T6
Description
IC MCU 8BIT 60KB FLASH 44LQFP
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
ST72F321J9T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes