
ST730M30R | |
|---|---|
DigiKey Part Number | 497-ST730M30R-ND |
Manufacturer | |
Manufacturer Product Number | ST730M30R |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST730M30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 75dB ~ 35dB (100Hz ~ 1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹59.63900 | ₹596.39 |
| 25 | ₹53.74960 | ₹1,343.74 |
| 100 | ₹47.26390 | ₹4,726.39 |
| 250 | ₹44.16644 | ₹11,041.61 |
| 500 | ₹42.29712 | ₹21,148.56 |
| 1,000 | ₹40.75769 | ₹40,757.69 |
| 3,000 | ₹38.85732 | ₹1,16,571.96 |
| 6,000 | ₹37.92717 | ₹2,27,563.02 |