
STAC4932B | |
|---|---|
DigiKey Part Number | 497-10703-ND |
Manufacturer | |
Manufacturer Product Number | STAC4932B |
Description | RF MOSFET 100V STAC244B |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 500 mA 123MHz 26dB 1000W STAC244B |
Datasheet | Datasheet |
EDA/CAD Models | STAC4932B Models |
Category | Voltage - Test 100 V |
Manufacturer STMicroelectronics | Current - Test 500 mA |
Packaging Tray | Power - Output 1000W |
Part Status Obsolete | Voltage - Rated 200 V |
Technology MOSFET (Metal Oxide) | Package / Case STAC244B |
Configuration N-Channel | Supplier Device Package STAC244B |
Frequency 123MHz | Base Product Number |
Gain 26dB |