STD35N3LH5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 81
Unit Price: ₹181.71000
Datasheet

Similar


onsemi
In Stock: 86,287
Unit Price: ₹54.04789
Datasheet

Similar


Diodes Incorporated
In Stock: 1,095
Unit Price: ₹81.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,646
Unit Price: ₹81.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,805
Unit Price: ₹78.28000
Datasheet

Similar


Infineon Technologies
In Stock: 63,983
Unit Price: ₹107.16000
Datasheet

Similar


Infineon Technologies
In Stock: 20,427
Unit Price: ₹92.25000
Datasheet

Similar


Infineon Technologies
In Stock: 13,164
Unit Price: ₹111.82000
Datasheet

Similar


Infineon Technologies
In Stock: 1,621
Unit Price: ₹161.21000
Datasheet

Similar


onsemi
In Stock: 3,22,085
Unit Price: ₹38.20626
Datasheet

Similar


Diodes Incorporated
In Stock: 2,340
Unit Price: ₹262.78000
Datasheet
N-Channel 30 V 35A (Tc) 35W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 35A (Tc) 35W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD35N3LH5

DigiKey Part Number
497-10956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD35N3LH5
Description
MOSFET N-CH 30V 35A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 35A (Tc) 35W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD35N3LH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
725 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes