
STD7N65M6 | |
|---|---|
DigiKey Part Number | 497-STD7N65M6TR-ND - Tape & Reel (TR) 497-STD7N65M6CT-ND - Cut Tape (CT) 497-STD7N65M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7N65M6 |
Description | MOSFET N-CH 650V 5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 60W (Tc) Surface Mount TO-252 (DPAK) |
EDA/CAD Models | STD7N65M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
