
STEVAL-IDS001V5M | |
|---|---|
DigiKey Part Number | 497-15944-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDS001V5M |
Description | EVAL BOARD SPSGRF-915 USB DONGLE |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPIRIT1 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver |



