
STEVAL-IFS005V1 | |
|---|---|
DigiKey Part Number | 497-8398-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS005V1 |
Description | BOARD DEMO PROXIMITY DET TDA0161 |
Customer Reference | |
Detailed Description | TDA0161 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 35V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TDA0161 | |
Note | - |