
STEVAL-IHM023V2 | |
|---|---|
DigiKey Part Number | 497-12063-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM023V2 |
Description | EVAL BRD FOR L6390 STGP10NC60KD |
Customer Reference | |
Detailed Description | L6390, STGP10NC60KD - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | L6390, STGP10NC60KD | |
Primary Attributes | Motors (PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |







