
STEVAL-IHT001V1 | |
|---|---|
DigiKey Part Number | 497-5514-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHT001V1 |
Description | EVAL BOARD ACS102-6 ACS110 ACST6 |
Customer Reference | |
Detailed Description | ACS102-6, ACS110, ACST6, ST7LITE39F2 - ARM7 Thermostat for Fridge or Freezer Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | ARM7 Thermostat for Fridge or Freezer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ACS102-6, ACS110, ACST6, ST7LITE39F2 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |