
STEVAL-MKIT03V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKIT03V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKIT03V1 |
Description | DIL24 ENVIRONMENTAL MEMS KIT |
Customer Reference | |
Detailed Description | HTS221, LPS22HH, LPS33HW, STTS751 Humidity, Pressure, Temperature Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | HTS221, LPS22HH, LPS33HW, STTS751 | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (260 ~ 1260)hPa, (-40 ~ 125)°C | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number | - |