
STEVAL-SCM001V1 | |
|---|---|
DigiKey Part Number | 497-5684-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SCM001V1 |
Description | EVAL BOARD FOR M41T62 ST72F651 |
Customer Reference | |
Detailed Description | M41T62, ST72F651 - ARM7 based RTC USB Dongle Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | ARM7 based RTC USB Dongle | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | M41T62, ST72F651 | |
Primary Attributes | RTC (Real-Time Clock) and Mass Storage Capabilities | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |