
STEVAL-SP1ML868 | |
|---|---|
DigiKey Part Number | 497-15212-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SP1ML868 |
Description | EVAL BOARD SPIRIT1 SP1ML-868 |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPIRIT1 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |

