
STEVAL-SPBT4ATV3 | |
|---|---|
DigiKey Part Number | 497-13159-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SPBT4ATV3 |
Description | BOARD EVAL BLUETOOTH SPBT2632C1A |
Customer Reference | |
Detailed Description | SPBT2632C1A - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPBT2632C1A | |
Note | - | |
RF Type | Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

