
STFW2N105K5 | |
|---|---|
DigiKey Part Number | 497-15537-5-ND |
Manufacturer | |
Manufacturer Product Number | STFW2N105K5 |
Description | MOSFET N-CH 1050V 2A ISOWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1050 V 2A (Tc) 30W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STFW2N105K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1050 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹293.54000 | ₹293.54 |
| 30 | ₹158.66467 | ₹4,759.94 |
| 120 | ₹128.83742 | ₹15,460.49 |
| 510 | ₹106.92455 | ₹54,531.52 |
| 1,020 | ₹98.92333 | ₹1,00,901.80 |
| 2,010 | ₹92.32832 | ₹1,85,579.92 |
| 5,010 | ₹91.24081 | ₹4,57,116.46 |