
STGAP2SICSACTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSACTR-ND - Tape & Reel (TR) 497-STGAP2SICSACTRCT-ND - Cut Tape (CT) 497-STGAP2SICSACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSACTR |
Description | DGTL ISO 3.53KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3530Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3530Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹174.07100 | ₹1,740.71 |
| 25 | ₹159.05000 | ₹3,976.25 |
| 100 | ₹142.54660 | ₹14,254.66 |
| 250 | ₹135.30236 | ₹33,825.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹126.03220 | ₹1,26,032.20 |
| 2,000 | ₹122.81915 | ₹2,45,638.30 |
| 3,000 | ₹121.21045 | ₹3,63,631.35 |
| 5,000 | ₹119.42774 | ₹5,97,138.70 |
| 7,000 | ₹118.38589 | ₹8,28,701.23 |