MFR Recommended




STGF20NB60S | |
|---|---|
DigiKey Part Number | 497-12596-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF20NB60S |
Description | IGBT 600V 24A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 24 A 40 W Through Hole TO-220FP |
EDA/CAD Models | STGF20NB60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 24 A | |
Current - Collector Pulsed (Icm) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 20A | |
Power - Max | 40 W | |
Switching Energy | 840µJ (on), 7.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 83 nC | |
Td (on/off) @ 25°C | 92ns/1.1µs | |
Test Condition | 480V, 20A, 100Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |



