


STGP10M65DF2 | |
|---|---|
DigiKey Part Number | 497-15840-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10M65DF2 |
Description | IGBT TRENCH FS 650V 20A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 20 A 115 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Power - Max | 115 W | |
Switching Energy | 120µJ (on), 270µJ (off) | |
Input Type | Standard | |
Gate Charge | 28 nC | |
Td (on/off) @ 25°C | 19ns/91ns | |
Test Condition | 400V, 10A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 96 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹110.79800 | ₹1,107.98 |
| 100 | ₹74.56740 | ₹7,456.74 |
| 500 | ₹59.03892 | ₹29,519.46 |
| 1,000 | ₹54.04415 | ₹54,044.15 |
| 2,000 | ₹49.84333 | ₹99,686.66 |
| 6,000 | ₹44.53126 | ₹2,67,187.56 |