Parametric Equivalent
Similar

STH47N60DM6-2AG | |
|---|---|
DigiKey Part Number | 497-STH47N60DM6-2AGTR-ND - Tape & Reel (TR) 497-STH47N60DM6-2AGCT-ND - Cut Tape (CT) 497-STH47N60DM6-2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH47N60DM6-2AG |
Description | POWER TRANSISTORS |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH47N60DM6-2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 600 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package H2PAK-2 |
Rds On (Max) @ Id, Vgs 80mOhm @ 18A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.75V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB47N60DM6AG | STMicroelectronics | 563 | 497-STB47N60DM6AGCT-ND | ₹66.02000 | Parametric Equivalent |
| FCB070N65S3 | onsemi | 2,150 | FCB070N65S3CT-ND | ₹68.81000 | Similar |

