
STTH2003CFP | |
|---|---|
DigiKey Part Number | 497-4407-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH2003CFP |
Description | DIODE ARRAY GP 300V 10A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH2003CFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 50 | ₹110.12720 | ₹5,506.36 |
| 100 | ₹98.90760 | ₹9,890.76 |
| 500 | ₹79.22860 | ₹39,614.30 |
| 1,000 | ₹72.90127 | ₹72,901.27 |
| 2,000 | ₹67.58082 | ₹1,35,161.64 |
| 5,000 | ₹63.57503 | ₹3,17,875.15 |