
STL18N65M5 | |
|---|---|
DigiKey Part Number | 497-13967-2-ND - Tape & Reel (TR) 497-13967-1-ND - Cut Tape (CT) 497-13967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL18N65M5 |
Description | MOSFET N-CH 650V 15A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL18N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹354.11000 | ₹354.11 |
| 10 | ₹232.22000 | ₹2,322.20 |
| 100 | ₹162.75870 | ₹16,275.87 |
| 500 | ₹144.30412 | ₹72,152.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹117.89551 | ₹3,53,686.53 |









