DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10H065B-TR

DigiKey Part Number
497-13450-2-ND - Tape & Reel (TR)
497-13450-1-ND - Cut Tape (CT)
497-13450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC10H065B-TR
Description
DIODE SIL CARBIDE 650V 10A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H065B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
480pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,023
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹289.29000₹289.29
10₹188.12900₹1,881.29
100₹144.30010₹14,430.01
500₹111.29238₹55,646.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹93.93590₹2,34,839.75
Manufacturers Standard Package