
TESEO-LIV3FL | |
---|---|
DigiKey Part Number | 497-TESEO-LIV3FLTR-ND - Tape & Reel (TR) 497-TESEO-LIV3FLCT-ND - Cut Tape (CT) 497-TESEO-LIV3FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV3FL |
Description | TESEO-LIV3FL LOW POWER MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -163dBm Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.75V ~ 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,347.07000 | ₹1,347.07 |
10 | ₹1,172.16700 | ₹11,721.67 |
25 | ₹1,111.45080 | ₹27,786.27 |
100 | ₹1,028.15050 | ₹1,02,815.05 |
250 | ₹978.29460 | ₹2,44,573.65 |
500 | ₹943.11452 | ₹4,71,557.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹909.99853 | ₹9,09,998.53 |