
STL42P6LLF6 | |
---|---|
DigiKey Part Number | 497-15479-2-ND - Tape & Reel (TR) 497-15479-1-ND - Cut Tape (CT) 497-15479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL42P6LLF6 |
Description | MOSFET P-CH 60V 42A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 42A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL42P6LLF6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹216.53000 | ₹216.53 |
10 | ₹140.91900 | ₹1,409.19 |
100 | ₹96.28290 | ₹9,628.29 |
500 | ₹77.19316 | ₹38,596.58 |
1,000 | ₹76.16820 | ₹76,168.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹63.26896 | ₹1,89,806.88 |
6,000 | ₹62.22893 | ₹3,73,373.58 |