
STL8P2UH7 | |
|---|---|
DigiKey Part Number | 497-14997-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL8P2UH7 |
Description | MOSFET P-CH 20V 8A POWERFLAT |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2390 pF @ 16 V |
Part Status Obsolete | Power Dissipation (Max) 2.4W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerFlat™ (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 22.5mOhm @ 4A, 4.5V |