Similar
Similar



STS9P2UH7 | |
|---|---|
DigiKey Part Number | 497-15155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS9P2UH7 |
Description | MOSFET P-CH 20V 9A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Tc) 2.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2390 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |

