STM32F107 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F107 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM3210C-SK/KEIL

DigiKey Part Number
497-9042-ND
Manufacturer
Manufacturer Product Number
STM3210C-SK/KEIL
Description
STM32F107 EVAL BRD
Customer Reference
Detailed Description
STM32F107 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
STM32F107
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable