


STM32F103RBT6TR | |
|---|---|
DigiKey Part Number | 497-17383-2-ND - Tape & Reel (TR) 497-17383-1-ND - Cut Tape (CT) 497-17383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹681.19000 | ₹681.19 |
| 10 | ₹526.12800 | ₹5,261.28 |
| 25 | ₹487.25080 | ₹12,181.27 |
| 100 | ₹444.55310 | ₹44,455.31 |
| 250 | ₹424.19384 | ₹1,06,048.46 |
| 500 | ₹411.92498 | ₹2,05,962.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹401.82456 | ₹4,01,824.56 |
| 2,000 | ₹393.51330 | ₹7,87,026.60 |





















