STM32 F4 IAR Experiment STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32 F4 IAR Experiment STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F4-GAME

DigiKey Part Number
497-14101-ND
Manufacturer
Manufacturer Product Number
STM32F4-GAME
Description
IAR EXPERIMENT STM32 F4 EVAL BRD
Customer Reference
Detailed Description
STM32 F4 IAR Experiment STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32 F4
Mounting Type
Fixed
Contents
Board(s), LCD, Accessories
Interconnect System
-
Suggested Programming Environment
IAR EW
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.