



STM32F412RGT6TR | |
|---|---|
DigiKey Part Number | 497-18785-2-ND - Tape & Reel (TR) 497-18785-1-ND - Cut Tape (CT) 497-18785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F412RGT6TR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F412RGT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹856.38000 | ₹856.38 |
| 10 | ₹666.37300 | ₹6,663.73 |
| 25 | ₹618.86680 | ₹15,471.67 |
| 100 | ₹566.61750 | ₹56,661.75 |
| 250 | ₹541.70512 | ₹1,35,426.28 |
| 500 | ₹526.69286 | ₹2,63,346.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹479.52211 | ₹4,79,522.11 |
















