Direct




STM32F769I-DISC1 | |
|---|---|
DigiKey Part Number | 497-16712-ND |
Manufacturer | |
Manufacturer Product Number | STM32F769I-DISC1 |
Description | DISCOVERY STM32F769 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F769 Discovery STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32F769 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |






